PDP SEO Portlet

C0402C103J5RACAUTO

SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 5%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C103J5RACAUTO
Secondary Manufacturer Part#: C0402C103J5RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • AEC–Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
5%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.24.00.20
Schedule B: 8532.24.00.20
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02563
20000+
$0.02528
30000+
$0.02493
50000+
$0.02459
100000+
$0.02395
250000+
$0.02333
500000+
$0.02275