PDP SEO Portlet

C0402C102K5RACAUTO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C102K5RACAUTO
Secondary Manufacturer Part#: C0402C102K5RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • 1000pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC–Q200 automotive qualified
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish, allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  300000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:60000  Mult:10000  
USD $: