PDP SEO Portlet

B-02-R

Ferrite Bead 4 Ohm 5A 2-Pin Axial Bulk

Official logo for KEMET
Manufacturer:KEMET
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: B-02-R
Secondary Manufacturer Part#: B-02-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET lead type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.

  • Proprietary Nickel-Zinc (Ni-Zn) ferrite core
  • High loss
  • High reliability
  • Operating temperature range from -20°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
5
Axial Leaded
Through Hole
4 Ohm
70 °C
-20 °C
6
10.5
4.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.33803
4000+
$0.33333
6000+
$0.32877
10000+
$0.32432
20000+
$0.31579
50000+
$0.30769
100000+
$0.30000