PDP SEO Portlet

A700D566M010ATE015

Polymer Aluminium Electrolytic Capacitor, 56 µF, 10 V, 2917 [7343 Metric], 0.015 ohm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: A700D566M010ATE015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.

  • ESR: 5 mO to 70 mO
  • Voltage: 2 V to 16 V
  • Capacitance: 6.8 µF to 560 µF
  • Operating Temperature: -55°C to 125°C
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Volumetric efficiency
  • Self-healing mechanism
  • Case Size: D

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
0.015 mohm
2000 hours @ 125°C
MSL 3 - 168 hours
null
null
null
null
null
null
null
4.1 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00