PDP SEO Portlet

76UN2100SE30J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 5%, Through Hole, 700 V

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: 76UN2100SE30J
Secondary Manufacturer Part#: 76UN2100SE30J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.

  • Automotive grade AEC-Q200 qualified
  • Climatic category: 55/110/56 IEC 60068-1
  • Self-healing
  • Not suitable for across-the-line application

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
4.5
0.064 Ohm
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
45 A
-888
15 mm
26.5 mm
6 mm
AEC-Q200
2.7 A
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.25.00.70
Schedule B: 8532.25.00.70
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2415  Mult:805  
USD $:
0+
$0.00000