523R415050P0K
Manufacturer:KEMET
Product Category:
电容器, 薄膜电容器, 噪声抑制和安全电容器
Avnet Manufacturer Part #: 523R415050P0K
Secondary Manufacturer Part#: 523R415050P0K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 150 V/us | ||
| 27.5 mm | ||
| 110 °C | ||
| -40 °C | ||
| R52 Series | ||
| X2 | ||
| 310 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |