46KN347000N0M
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 20%, X2, Through Hole, 275 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
电容器, 薄膜电容器, 噪声抑制和安全电容器
Avnet Manufacturer Part #: 46KN347000N0M
Secondary Manufacturer Part#: 46KN347000N0M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 200 V/us | ||
| 22.5 mm | ||
| 110 °C | ||
| -40 °C | ||
| -888 | ||
| X2 | ||
| 275 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250000 |
| Schedule B: | 8532210050 |