PDP SEO Portlet

5500BL15U0100E

Conn I/O Connector Receptacle 8 POS 1mm Solder RA SMD T/R

Official logo for Johanson Technology
Manufacturer:Johanson Technology
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: 5500BL15U0100E
Secondary Manufacturer Part#: 5500BL15U0100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Wraparound
260 °C
1.8 dB
Surface Mount
1
-40 to 85 °C
6CSMD
6
2 x 1.25 x 0.95 mm
CSMD
Balun Transformer
1899-12-30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: