500R07S1R5BV4T
Cap Ceramic 1.5pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Click image to enlarge
Manufacturer:Johanson Technology
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 500R07S1R5BV4T
Secondary Manufacturer Part#: 500R07S1R5BV4T
- RoHS 10 Compliant
- Tariff Charges
The 500R07S1R5BV4T is an ultra-low loss Multilayer Ceramic Capacitor with Ni/Sn-plated (green) termination, ultra high Q NPO dielectric and 0402 case. The S series low ESR capacitor is typically used in infrastructure and industrial markets and high frequency applications.
- Miniature size
- High self-resonance frequencies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 pF | ||
| Wraparound | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.02 mm | ||
| 1.02 x 0.51 x 0.51 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |