PDP SEO Portlet

2450LP14A100T

Ceramic Low Pass Filter 2.4GHz 50 Ohm SMD 6-Pin T/R

Official logo for Johanson Technology
Manufacturer:Johanson Technology
Product Category: Filters, Ceramic Filters
Avnet Manufacturer Part #: 2450LP14A100T
Secondary Manufacturer Part#: 2450LP14A100T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin Over Nickel
50 Ohm
25 dB
0.5 dB
Surface Mount
-40 to 85 °C
6SMD
6
1.6 x 0.8 x 0.6 mm
SMD
Low Pass Filter
2.4 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: