2450FM07A0029T
RF Filter Low Pass Filter 2.45GHz 0.8dB 10dB T/R
Manufacturer:Johanson Technology
Product Category:
RF & Wireless, RF Signal Conditioning, RF Filters
Avnet Manufacturer Part #: 2450FM07A0029T
Secondary Manufacturer Part#: 2450FM07A0029T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 50 Ohm | ||
| 250 °C | ||
| 23 dB | ||
| 0.8 dB | ||
| 10 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 4 | ||
| 1 x 0.5 x 0.4 mm | ||
| Low Pass Filter | ||
| 2.45 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |