2450AT18A100E
Antenna Ceramic 0.5dB Gain 2500MHz 2-Pin Case 18-4
- RoHS 10 Compliant
- Tariff Charges
A chip antenna is a quarter wave monopole antenna that works with a printed circuit board (PCB) ground plane to form a dipole system. The 2450AT18A100 Johanson Technology mini 2.45 GHz antenna, a 3.2 mm × 1.6 mm ceramic surface-mount element, was used in this circuit.
- 2.45GHz Bluetooth/Wi-Fi/ZigBee mini chip antenna
- Low Temperature Cofired Ceramic (LTCC) technology
- Good for capacitive loaded designs
- Omni-directional radiation
- PCB end/corner mounting
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |