PDP SEO Portlet

0900PC15J0013E

Impedance Matched Balun 10-Pin SMD T/R

Official logo for Johanson Technology
Manufacturer:Johanson Technology
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 0900PC15J0013E
Secondary Manufacturer Part#: 0900PC15J0013E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0900PC15J0013 is a 868 - 928 MHz RF Front End Passive Impedance Matched Integrated Ceramic Component for Texas Instruments CC1120, CC1121, CC1122, CC1200, and CC1175 Chipsets. RF Baluns (BALanced - UNbalanced) impedance transformers simplify the RF design and secure optimal performance. Some of baluns encompass an impedance matching network, balun transformer, and filter in a small surface mount package. These features significantly reduce PCB footprint (small), guarantees filtering (FCC/ETSI compliance), and prevents any potential manufacturing variability that discrete L/C designs might have. These 1:1 ratio, 1:2 ratio, 1:4 ratio or custom impedance ration transformers convert differential to 50O single-ended RF signals reducing component count, preventing RF variability due to the fact that these balun SMD (100% RF tested before T&R) and offers excellent temperature stability (4ppm stable).

  • 868/915MHz impedance matched, multi-function, integrated ceramic passive component
  • Device replaces and integrates 13 discrete components into a small EIA 0805 case
  • Used for Texas Instruments CC112x, CC117x and CC12xx chipsets

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000