0900BL18B100E
RF Transformer 800MHz to 1000MHz SMD
Click image to enlarge
Manufacturer:Johanson Technology
Avnet Manufacturer Part #: 0900BL18B100E
Secondary Manufacturer Part#: 0900BL18B100E
- RoHS 10 Compliant
- Tariff Charges
The 0900BL18B100E is a 50Ω 900MHz SMD Chipset matching Balun Filter which supports high frequency from 800 to 1000MHz.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Leadless | ||
| 1 dB | ||
| Surface Mount | ||
| 800, 1000 MHz | ||
| -40 to 85 °C | ||
| 6 | ||
| 3.2 x 1.6 x 0.85 | ||
| Balun Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |