502S47W472KV3E-****-SC
多层陶瓷电容器, 表面贴装, 2220 [5650 公制], 4700 pF, 250 VAC, ± 10%, X7R, SC系列
Click image to enlarge
Manufacturer:Johanson Dielectrics
Avnet Manufacturer Part #: 502S47W472KV3E-****-SC
Secondary Manufacturer Part#: 502S47W472KV3E-****-SC
- RoHS 10 Compliant
- Tariff Charges
The SC series ceramic Chip Capacitor is designed for AC voltage surge and lightning protection in line-to-ground interface applications in computer network, modem, facsimile and other equipment. The safety capacitor offering includes four different case sizes, NPO and X7R dielectric materials. These devices are surface mount ready with barrier terminations.
- X1/Y2/Y3 Safety rating available
- 1500VAC Withstanding voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| ± 10% | ||
| 2220 [5650 Metric] | ||
| 125 °C | ||
| -55 °C | ||
| S47 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85329000 |
| Schedule B: | 85329000 |