202R18W102KV4E
Click image to enlarge
Manufacturer:Johanson Dielectrics
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: 202R18W102KV4E
- RoHS 10 Compliant
- Tariff Charges
- 2000V voltage rating, 1206mm size (EIA), 1000pF capacitance
- Tolerance is ±10%, Ni Barrier with 100% Sn Plating (Matte) termination
- X7R dielectric
- Product length is 3.2mm, product width is 1.6mm
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| null | ||
| 1206 [3216 Metric] | ||
| null | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 1.57 mm | ||
| 1.7 mm | ||
| 3.2 mm | ||
| null | ||
| 1.6 mm | ||
| null | ||
| null | ||
| 2 kVDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |