PDP SEO Portlet

120220-0204

Contact Solder Straight Surface Mount

Official logo for ITT Cannon
Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 120220-0204
Secondary Manufacturer Part#: 120220-0204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Signal
Plug
Gold Over Nickel
20 mOhm
3 A
Surface Mount
-40 to 85 °C
1 um
1.1 mm
5 x 1.1 x 3.5 mm mm
3.5 mm
5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000