IS67WVO8M8DBLL-133BLA3
Manufacturer:ISSI
Product Category:
Memory, Other Memory
Avnet Manufacturer Part #: IS67WVO8M8DBLL-133BLA3
Secondary Manufacturer Part#: IS67WVO8M8DBLL-133BLA3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 64 Mbit | ||
| TFBGA | ||
| Surface Mount | ||
| 133 MHz | ||
| 3.6 V | ||
| 7 ns | ||
| 8M x 8bit | ||
| 2.7 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 1 | ||
| 8 Mbit | ||
| 30 mA | ||
| -40 to 125 °C | ||
| 8M x 8 | ||
| 24TFBGA | ||
| 24 | ||
| 6 x 8 x 0.84 mm | ||
| Automotive | ||
| TFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |