PDP SEO Portlet

IS66WVE4M16ECLL-70BLI

PSRAM Async 64M-Bit 4M x 16 70ns 48-Pin TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVE4M16ECLL-70BLI
Secondary Manufacturer Part#: IS66WVE4M16ECLL-70BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WVE4M16ECLL integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 4M words by 16 bits. The device includes several power saving modes : Partial Array Refresh mode where data is retained in a portion of the array and Deep Power Down mode. Both these modes reduce standby current drain. The die has separate power rails, Vddq and Vssq for the I/O to be run from a separate Power Supply: from the device core. PSRAM products are high-speed, CMOS pseudo-static random access memory developed for low-power, portable applications. The 64Mb DRAM core device is organized as 4 Meg x 16 bits. These devices include the industry-standard, asynchronous memory interface found on other low-power SRAM or pseudo-SRAM (PSRAM) offerings. For seamless operation on an asynchronous memory bus, PSRAM products incorporated a transparent self-refresh mechanism. The hidden refresh requires no additional support from the system memory controller and has no significant impact on device read/write performance. A user-accessible configuration registers (CR) defines how the PSRAM device performs onchip refresh and whether page mode read accesses are permitted. This register is automatically loaded with a default setting during power-up and can be updated at anytime during normal operation. Special attention has been focused on current consumption during self-refresh. This product includes two system-accessible mechanisms to minimize refresh current. Setting sleep enable (ZZ#) to LOW enables one of two low-power modes: partial-array refresh (PAR) or deep power-down (DPD). PAR limits refresh to only that part of the DRAM array that contains essential data.

  • Asynchronous and page mode interface
  • Dual voltage rails for optional performance
    • Vdd 1.7 to 1.95V, Vddq 2.7V to 3.6V
  • Page mode read access
    • Interpage Read access : 60ns, 70ns
    • Intrapage Read access : 25ns
  • Low Power Consumption
    • Asynchronous Operation
    • < 30 mA
    • Intrapage Read< 23mA
    • Standby < 200 uA (max)
    • Deep power-down (DPD)< 3µA (Typ)
  • Low Power Feature
    • Temperature Controlled Refresh
    • Partial Array Refresh
    • Deep power-down (DPD) mode
  • Operating temperature Range
    • Automotive A1: -40°C to 85°C
  • Packages: 48-ball TFBGA.

Technical Attributes

Find Similar Parts

Description Value
22 Bit
64 Mbit
Tin-Silver-Copper
260
70 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
Industrial
TFBGA
1.95 V
1.7 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000