PDP SEO Portlet

IS66WVE4M16EALL-70BLI

PSRAM Async 64M-Bit 4M x 16 70ns 48-Pin TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVE4M16EALL-70BLI
Secondary Manufacturer Part#: IS66WVE4M16EALL-70BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WVE4M16EALL integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 4M words by 16 bits. The device includes several power saving modes : Partial Array Refresh mode where data is retained in a portion of the array and Deep Power Down mode. Both these modes reduce standby current drain. The die has separate power rails, Vddq and Vssq for the I/O to be run from a separate Power Supply: from the device core. PSRAM products are high-speed, CMOS pseudo-static random access memory developed for low-power, portable applications. The 64Mb DRAM core device is organized as 4 Meg x 16 bits. These devices include the industry-standard, asynchronous memory interface found on other low-power SRAM or pseudo-SRAM (PSRAM) offerings. For seamless operation on an asynchronous memory bus, PSRAM products incorporated a transparent self-refresh mechanism. The hidden refresh requires no additional support from the system memory controller and has no significant impact on device read/write performance. A user-accessible configuration registers (CR) defines how the PSRAM device performs onchip refresh and whether page mode read accesses are permitted. This register is automatically loaded with a default setting during power-up and can be updated at anytime during normal operation. Special attention has been focused on current consumption during self-refresh. This product includes two system-accessible mechanisms to minimize refresh current. Setting sleep enable (ZZ#) to LOW enables one of two low-power modes: partial-array refresh (PAR) or deep power-down (DPD). PAR limits refresh to only that part of the DRAM array that contains essential data. DPD halts refresh operation altogether and is used when no vital information is stored in the device. The system-configurable refresh mechanisms are accessed through the CR.

  • Asynchronous and page mode interface
  • Dual voltage rails for optional performance
    • Vdd 1.8V, Vddq 1.8V
  • Page mode read access
    • Interpage Read access : 70ns
    • Interapage Read access : 20ns
  • Low Power Consumption
    • Asynchronous Operation< 30 mA
    • Interapage Read< 18mA
    • Standby < 180 uA (max)
    • Deep power-down (DPD) < 3uA (Typ)
  • Low Power Feature
    • Temperature Controlled Refresh
    • Partial Array Refresh
    • Deep power-down (DPD) mode
  • Operating temperature Range
    • Industrial and Automotive, A1: -40°C to 85°C
  • Package: 48-ball TFBGA, 48-pin TSOP-I

Technical Attributes

Find Similar Parts

Description Value
22 Bit
64 Mbit
Tin-Silver-Copper
260
70 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
Industrial
TFBGA
1.95 V
1.7 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4800  Mult:480  
USD $: