PDP SEO Portlet

IS66WV51216EBLL-55TLI

PSRAM Async 8M-Bit 512K x 16 55ns 44-Pin TSOP-II

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WV51216EBLL-55TLI
Secondary Manufacturer Part#: IS66WV51216EBLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WV51216EBLL are high-speed,8M bit static RAMs organized as 512K words by 16 bits. It is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS66WV51216EBLL are packaged in the JEDEC standard 48-ball mini BGA (6mm x 8mm).

  • High-Speed access time : - 60ns (IS66/67WV51216EBLL )
  • CMOS Lower Power Operation
  • Single Power Supply: Vdd =2.5V to 3.6V
  • Three State Outputs
  • Data Control for Upper and Lower bytes
  • Lead-free Available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Matte Tin
260
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
Industrial
TSOP-II
3.6 V
2.5 V
3 V
Asynchronous
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: