PDP SEO Portlet

IS65WVS5128GBLL-30NLA3

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65WVS5128GBLL-30NLA3
Secondary Manufacturer Part#: IS65WVS5128GBLL-30NLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
Flow-Through
30 MHz
4 Mbit
Surface Mount
Matte Tin
260 °C
30 MHz
30 mA
3.6 V
23 ns
512K x 8bit
4 Mbit
2.7 V
Surface Mount
MSL 3 - 168 hours
8
8 Bit
8 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
512K x 8
8SOIC
8
4.9 x 3.9 x 1.5 mm
No
Automotive
SOIC
3.6 V
2.7 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
0+
$0.00000