PDP SEO Portlet

IS64WV51216EDBLL-10BLA3

SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 10ns 48-Pin TFBGA Tray

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV51216EDBLL-10BLA3
Secondary Manufacturer Part#: IS64WV51216EDBLL-10BLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
8 Mbit
Tin-Silver-Copper
260 °C
50 mA
3.6 V
10 ns
8 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max) mm
No
Automotive
TFBGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000