PDP SEO Portlet

IS62WV5128EBLL-45HLI

SRAM Chip Async Single 2.8V/3.3V 4M-Bit 512K x 8 45ns 32-Pin STSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV5128EBLL-45HLI
Secondary Manufacturer Part#: IS62WV5128EBLL-45HLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV5128EBLL are high speed, low power, 4M bit SRAMs organized as 512K words by 8 bits. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS1\ is low and both LB\ and UB\ are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable(WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS62WV5128EBLL are packaged in the JEDEC standard 44-Pin TSOP (TYPE II) and 48-pin mini BGA (6mmx8mm).

  • High-speed access time: 35ns, 45ns, 55ns
  • CMOS low power operation
    • Operating Current: 22 mA (max) at 85°C
    • CMOS Standby Current: 3.7uA (typ) at 25°C
  • TTL compatible interface levels
  • Single power supply: 2.2V-3.6V Vdd (IS62/65WV5128EBLL)
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260
22 mA
45 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8 x 13.4 x 1.05(Max)
No
Industrial
STSOP-I
3.6 V
2.2 V
3, 3.3 V
2.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $:
0+
$0.00000