PDP SEO Portlet

IS62WV5128BLL-55HLI

SRAM, 4 Mbit, 512K x 8bit, 32-Pin, STSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV5128BLL-55HLI
Secondary Manufacturer Part#: IS62WV5128BLL-55HLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV5128BLL-55HLI is a 512K x 16-bit ultra low power high-speed CMOS Static Random Access Memory (SRAM) fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high performance and low power consumption devices. When CS1 is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE) controls both writing and reading of the memory.

  • High-speed access time - 55ns
  • CMOS low power operation
  • TTL compatible interface levels
  • Single power supply
  • Fully static operation - no clock or refresh required
  • 3-State outputs

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260
45 mA
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Industrial
STSOP-I
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $:
0+
$0.00000