PDP SEO Portlet

IS62WV51216EBLL-45BLI

SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV51216EBLL-45BLI
Secondary Manufacturer Part#: IS62WV51216EBLL-45BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS62WV51216EBLL-45BLI is a 512Kx16 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 8Mbit static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When active-low CS1 is HIGH (deselected) or when CS2 is low (deselected) or when active-low CS1 is low, CS2 is high and both active-low LB and active-low UB and are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.

  • High-speed access time is 45ns
  • CMOS low power operation, 36mW (typical) operating
  • TTL compatible interface levels
  • Single power supply is 2.2V-3.6V VDD
  • Data control for upper and lower bytes
  • Input capacitance is 10pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
  • Mini BGA package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260
15 mA
45 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max)
No
Industrial
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
1+
$0.00000