PDP SEO Portlet

IS62WV51216BLL-55TLI

IC, SRAM, 8 Mbit, 512K x 16bit, 55 ns Access Time, TTL Interface, 2.5 V to 3.6 V supply, TSOP-II-44

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV51216BLL-55TLI
Secondary Manufacturer Part#: IS62WV51216BLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV51216BLL-55TLI is a 8Mb high speed static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

  • 36mW Typical operating, 12µW (typical) CMOS standby CMOS low power operation
  • TTL compatible interface levels
  • Fully static operation, no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Matte Tin
260
5 mA
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
0+
$0.00000