PDP SEO Portlet

IS62WV1288BLL-55TLI

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV1288BLL-55TLI
Secondary Manufacturer Part#: IS62WV1288BLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV1288BLL is a high-speed, 1M bit static RAMs organized as 128K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. The IS62WV1288BLL is a packaged in the JEDEC standard 32-pin TSOP (TYPEI), sTSOP (TYPEI), SOP, and 36-pin mini BGA.

  • High-speed access time: 45ns, 55ns, 70ns
  • CMOS low power operation:
    • 30 mW (typical) operating
    • 15 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply:
    • 2.5V--3.6V VDD
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Automotive and Industrial temperatures available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Matte Tin
260
8 mA
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8.1 x 18.5 x 0.95 mm
No
Industrial
TSOP-I
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
0+
$0.00000