PDP SEO Portlet

IS62WV12816BLL-55TLI

IC, SRAM, 2 Mbit, 128K x 16bit, 55 ns Access Time, TTL Interface, 2.5 V to 3.6 V supply, TSOP-II-44

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV12816BLL-55TLI
Secondary Manufacturer Part#: IS62WV12816BLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62WV12816BLL are high speed, 2M bit static RAMs organized as 128K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. The IS62WV12816BLL is a packaged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II).

  • High-speed access time: 45ns, 55ns, 70ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply
    • 2.5V--3.6V VDD (62WV12816BLL)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • 2CS Option Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Matte Tin
260
3 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.51 x 10.26 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.a.1
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
0+
$0.00000