PDP SEO Portlet

IS62WV102416FBLL-45BLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416FBLL-45BLI
Secondary Manufacturer Part#: IS62WV102416FBLL-45BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
16 Mbit
Tin-Silver-Copper
260 °C
35 mA
45 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7 mm
0
Industrial
VFBGA
3.6 V
2.2 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
1+
$0.00000