PDP SEO Portlet

IS62WV102416FALL-55BLI

SRAM Chip Async Single 1.8V 16Mbit 1M X 16 55ns 48-Pin VFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV102416FALL-55BLI
Secondary Manufacturer Part#: IS62WV102416FALL-55BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Tin-Silver-Copper
260 °C
35 mA
2.2 V
55 ns
16 Mbit
1.65 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.7(Max) mm
No
Industrial
VFBGA
2.2 V
1.65 V
1.8 V
Asynchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320041
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: