PDP SEO Portlet

IS62LV256AL-45ULI

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin SOP

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62LV256AL-45ULI
Secondary Manufacturer Part#: IS62LV256AL-45ULI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSIIS62LV256AL is a veryhigh-speed,lowpower,32,768-wordby8-bit staticRAM.Itis fabricatedusingISSI'shigh-performance CMOS technology. This highly reliableprocess coupled with innovative circuit design techniques,yields access times as fast as 15 ns maximum. When CE\ is HIGH (deselected), the device assumes astandby mode at which the power dissipation is reduced to150 µW (typical) with CMOS input levels. Easy memory expansion is provided by using an activeLOW Chip Enable (CE)\. The active LOW Write Enable(WE)\ controls both writing and reading of the memory.The IS62/65LV256AL is available in the JEDEC standard28-pin SOJ, 28-pin SOP, and the 28-pin TSOP (Type I)package.

  • High-speed access time: 20, 45 ns
  • Automatic power-down when chip is deselected
  • CMOS low power operation
    • 17 µW (typical) CMOS standby
    • 50 mW (typical) operating
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refresh required
  • Three-state outputs
  • Industrial and Automotive temperatures available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
245
12 mA
45 ns
256 Kb
Surface Mount
MSL 1 - Unlimited
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28SOP
28
18.24 x 8.53 x 2.84 mm
No
Industrial
SOP
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
1+
$0.00000