PDP SEO Portlet

IS62C256AL-45ULI

SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin SOP

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C256AL-45ULI
Secondary Manufacturer Part#: IS62C256AL-45ULI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62C256AL-45ULI is a 32,768 word by 8-bit low power CMOS Static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150µW (typical) at CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Select (CE) input and an active LOW Output Enable (OE) input. The active LOW Write Enable (WE) controls both writing and reading of the memory.

  • 200mW Typical low active power
  • 150µW (typical) CMOS standby, 15mW (typical) operating low standby power
  • Fully static operation, no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
245
25 mA
45 ns
256 Kb
Surface Mount
MSL 1 - Unlimited
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28SOP
28
18.24 x 8.53 x 2.84 mm
No
Industrial
SOP
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.a.1
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
0+
$0.00000