PDP SEO Portlet

IS62C1024AL-35QLI

IC, SRAM, 1 Mbit, 128K x 8bit, 35 ns Access Time, 4.5 V to 5.5 V supply, SOP-32

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C1024AL-35QLI
Secondary Manufacturer Part#: IS62C1024AL-35QLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62C1024AL-35QLI is a 131,072-word by 8-bit low power CMOS Static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.

  • 100mW Typical low active power
  • 20µW Typical CMOS Low standby power
  • Output enable (OE) and two chip enable (CE1 and CE2) inputs for ease in applications
  • Fully static operation, no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Matte Tin
245
30 mA
35 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOP
32
20.75 x 11.43 x 3 mm
No
Industrial
SOP
5.5 V
2 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.a.1
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
0+
$0.00000