PDP SEO Portlet

IS62C1024AL-35QLI-TR

SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C1024AL-35QLI-TR
Secondary Manufacturer Part#: IS62C1024AL-35QLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62C1024AL is a low power,131,072-word by 8-bit CMOS static RAM. It is fabricatedusing high-performance CMOS technology. This highlyreliable process coupled with innovative circuit designtechniques, yields higher performance and low powerconsumption devices. When CE1\ is HIGH or CE2 is LOW (deselected), the deviceassumes a standby mode at which the power dissipationcan be reduced by using CMOS input levels. Easy memory expansion is provided by using two ChipEnable inputs, CE1\ and CE2. The active LOW Write Enable(WE\) controls both writing and reading of the memory.

  • High-speed access time: 35, 45 ns
  • Low active power: 100 mW (typical)
  • Low standby power: 20 µW (typical) CMOS standby
  • Output Enable (OE\) and two Chip Enable (CE1\ and CE2) inputs for ease in applications
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply
  • Commercial, Industrial, and Automotive temperature ranges available
  • Standard Pin Configuration:
    • 32-pin SOP/ 32-pin TSOP (Type 1)
  • Lead free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Matte Tin
245
30 mA
35 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOP
32
20.75 x 11.43 x 3 mm
No
Industrial
SOP
5.5 V
2 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000