PDP SEO Portlet

IS61WV3216DBLL-10TLI

SRAM Chip Async Single 2.5V/3.3V 512K-Bit 32K x 16 10ns 44-Pin TSOP-II

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV3216DBLL-10TLI
Secondary Manufacturer Part#: IS61WV3216DBLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV3216DBLL are high speed 524288 bit static RAMS organized as 32,768 words by 16 bits. It is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices.

The IS61WV3216DBLL is packaged in the JEDEC standard 44-pin TSOP Type II and 48-pin Mini BGA (6mm x 8mm).

  • High-speed access time: 8, 10, 12, 20 ns
  • Low Active Power: 135 mW (typical)
  • Low Standby Power: 12 µW (typical) CMOS standby
  • Single power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
SDR
512 Kb
Matte Tin
260 °C
55 mA
10 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1 mm
No
Industrial
Asynchronous SRAM
TSOP-II
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:945  Mult:135  
USD $:
1+
$0.00000