PDP SEO Portlet

IS61WV2568EDBLL-10TLI-TR

SRAM Chip Async Single 2.5V/3.3V 2Mbit 256K X 8 10ns 44-Pin TSOP-II T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV2568EDBLL-10TLI-TR
Secondary Manufacturer Part#: IS61WV2568EDBLL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
2 Mbit
Matte Tin
260 °C
25 mA
3.6 V
10 ns
2 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1 mm
No
Industrial
TSOP-II
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: