PDP SEO Portlet

IS61WV204816BLL-10BLI

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV204816BLL-10BLI
Secondary Manufacturer Part#: IS61WV204816BLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
32 Mbit
Tin-Silver-Copper
260 °C
100 mA
3.6 V
10 ns
32 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
2 Mbit
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
8 x 6 x 0.9(Max) mm
No
Industrial
TFBGA
3.6 V
2.4 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000