PDP SEO Portlet

IS61WV204816ALL-10TLI

SRAM, 32 Mbit, 2M x 16bit, 1.8V, 48 Pins, TSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV204816ALL-10TLI
Secondary Manufacturer Part#: IS61WV204816ALL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV204816ALL-10TLI is a high-speed, 32Mbit static RAM organized as 2048K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access.

  • High-speed access time of 10ns
  • High- performance, low power CMOS process
  • Multiple centre power and ground pins for greater noise immunity
  • TTL compatible inputs and outputs
  • Single power supply range from 1.65V-2.2V VDD
  • Available in 48 pin TSOP (Type I) package
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
TSOP-I
Surface Mount
2M x 16bit
32 Mbit
48
-40 to 85 °C
85 °C
-40 °C
Asynchronous SRAM
2.2 V
1.65 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
0+
$0.00000