PDP SEO Portlet

IS61WV12816DBLL-10BLI

SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 10ns 48-Pin Mini-BGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV12816DBLL-10BLI
Secondary Manufacturer Part#: IS61WV12816DBLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61WV12816DBLL are high-speed, 2,097,152-bit static RAMs organized as 131,072 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS61WV12816DBLL are packaged in the JEDEC standard 44-pin TSOP Type II and 48-pin Mini BGA (6mm x 8mm).

  • High-speed access time: 8, 10, 12, 20 ns
  • Low Active Power: 135 mW (typical)
  • Low Standby Power: 12 µW (typical) CMOS standby
  • Single power supply
    • VDD 2.4V to 3.6V (IS61WV12816DBLL)
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Tin-Silver-Copper
260
65 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
8.1 x 6.1 x 0.6 mm
No
Industrial
Mini-BGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
0+
$0.00000