PDP SEO Portlet

IS61WV10248BLL-10TLI

SRAM, Asynchronous SRAM, 8 Mbit, 1M x 8bit, TSOP-II, 44 Pins, 2.4 V

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV10248BLL-10TLI
Secondary Manufacturer Part#: IS61WV10248BLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV10248BLL-10TLI is a 1M x 8-bit high-speed low power CMOS Static Random Access Memory (SRAM) fabricated using ISSI's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. It operates from a single power supply and all inputs are TTL-compatible.

  • High-speed access time - 10ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE
  • CE Power-down
  • Fully static operation - no clock or refresh required

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Matte Tin
260
100 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
1+
$0.00000