PDP SEO Portlet

IS61WV102416FBLL-10TLI

SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV102416FBLL-10TLI
Secondary Manufacturer Part#: IS61WV102416FBLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV102416FBLL-10TLI is a 1Mx16 high-speed asynchronous CMOS static RAM with 3.3V/1.8V supply. It is high-speed, 16Mbit static RAMs organized as 1024K words by 16bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory.

  • High- performance, low power CMOS process
  • Multiple centre power and ground pins for greater noise immunity
  • TTL compatible inputs and outputs
  • Single power supply is 2.4V to 3.6V VDD
  • Data control for upper and lower bytes
  • A data byte allows upper byte (UB#) and lower byte (LB#) access
  • 48-pin TSOP (Type I) package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 MB
Matte Tin
260 °C
90 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
18.4 x 12 x 1.05(Max) mm
No
Industrial
TSOP-I
3.6 V
2.4 V
3 V
Asynchronous
2.5000, 3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $: