PDP SEO Portlet

IS61WV102416FBLL-10BLI

High-Speed Asynchronous CMOS Static RAM with 3.3V Supply 16Mb 1Mx16 10ns 48-Pin mini-BGA Tray

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, SRAM
Avnet Manufacturer Part #: IS61WV102416FBLL-10BLI
Secondary Manufacturer Part#: IS61WV102416FBLL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS61WV102416FBLL-10BLI is a 1Mx16 high-speed asynchronous CMOS static RAM with 3.3V/1.8V supply. It is high-speed, 16Mbit static RAMs organized as 1024K words by 16bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory.

  • High- performance, low power CMOS process
  • Multiple centre power and ground pins for greater noise immunity
  • TTL compatible inputs and outputs
  • Single power supply is 2.4V to 3.6V VDD
  • Data control for upper and lower bytes
  • A data byte allows upper byte (UB#) and lower byte (LB#) access
  • 10ns speed
  • Mini BGA, single chip select package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
16 Mbit
48
85 °C
-40 °C
3.6 V
2.4 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  20
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000