PDP SEO Portlet

IS61WV102416EDBLL-10TLI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV102416EDBLL-10TLI
Secondary Manufacturer Part#: IS61WV102416EDBLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Matte Tin
260 °C
90 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 20 x 1.05 mm
0
Industrial
Asynchronous SRAM
TSOP-I
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000