PDP SEO Portlet

IS61WV102416DALL-10BLI

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, SRAM
Avnet Manufacturer Part #: IS61WV102416DALL-10BLI
Secondary Manufacturer Part#: IS61WV102416DALL-10BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Tin-Silver-Copper
260 °C
90 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9 mm
0
Industrial
TFBGA
2.2 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: