PDP SEO Portlet

IS61WV102416BLL-10TLI

SRAM, Asynchronous SRAM, 16 Mbit, 1M x 16bit, TSOP-I, 48 Pins, 2.4 V

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV102416BLL-10TLI
Secondary Manufacturer Part#: IS61WV102416BLL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV102416BLL-10TLI is a 16Mb high-speed static RAMs organized as 1024Kwords by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

  • High-performance, low-power CMOS process
  • Multiple centre power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation, no clock or refresh required
  • TTL compatible inputs and outputs
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
95 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12.2 x 18.6 x 1.05 mm
No
Industrial
TSOP-I
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$11.00000
192+
$10.26667
288+
$10.00000
480+
$9.74684
960+
$9.50617
2400+
$9.27711
4800+
$9.05882