PDP SEO Portlet

IS61WV102416BLL-10TLI-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: null
Avnet Manufacturer Part #: IS61WV102416BLL-10TLI-TR
Secondary Manufacturer Part#: IS61WV102416BLL-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE\ power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply Vdd 1.65V to 2.2V (IS61WV102416ALL) speed = 20ns for Vdd 1.65V to 2.2V Vdd 2.4V to 3.6V (IS61/64WV102416BLL) speed = 10ns for Vdd 2.4V to 3.6V speed = 8ns for Vdd 3.3V + 5%
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 48-pin TSOP (Type I)
  • Industrial and Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
95 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05(Max)
No
Industrial
TSOP-I
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: