PDP SEO Portlet

IS61QDPB44M18C1-550B4LI

SRAM Chip Sync Dual Port 1.8V 72Mbit 4M X 18 0.45ns 165-Pin LFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, SRAM
Avnet Manufacturer Part #: IS61QDPB44M18C1-550B4LI
Secondary Manufacturer Part#: IS61QDPB44M18C1-550B4LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
550 MHz
DDR
72 Mbit
LFBGA
Surface Mount
550 MHz
480 mA
1.89 V
0.45 ns
4M x 18bit
72 Mbit
1.71 V
Surface Mount
165
18 Bit
18 Bit
2
4 Mbit
-40 to 85 °C
4M x 18
165LFBGA
165
13 x 15 x 1 mm
No
Industrial
Synchronous QUAD SRAM
LFBGA
1.89 V
1.71 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $: