PDP SEO Portlet

IS61LV6416-10TLI-TR

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, SRAM
Avnet Manufacturer Part #: IS61LV6416-10TLI-TR
Secondary Manufacturer Part#: IS61LV6416-10TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LV6416 is a high-speed, 1,048,576-bit static RAM organized as 65,536 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 8 ns with low power consumption.

  • High-speed access time: 8, 10, 12 ns
  • CMOS low power operation
    • 75 mW (typical) operating current
    • 0.5 mW (typical) standby current
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Matte Tin
260
130 mA
10 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
TSOP-II
3.63 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000