PDP SEO Portlet

IS61LV6416-10TL

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV6416-10TL
Secondary Manufacturer Part#: IS61LV6416-10TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61LV6416-10TL is a 64K x 16-bit high-speed CMOS Static Random Access Memory (SRAM) with 3.3V supply. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 8 ns with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs CE and OE. The active LOW write enable (WE) controls both writing and reading of the memory. A data byte allows upper byte (UB) and lower byte (LB) access.

  • High-speed access time - 10ns
  • CMOS low power operation
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation - no clock or refresh required
  • 3-State outputs
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Matte Tin
260
120 mA
10 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Commercial
TSOP-II
3.63 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.a.1
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
0+
$0.00000